This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCB1V100MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCB1V100MCL1GS
JLCPCB Part #
C2163414
Package
SMD,D5xL7mm
Description
-25℃~+105℃ 10uF 25mA@120Hz 35V 5mm 7000hrs@105℃ 7mm ±20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0776
2000+ $0.0301
4000+ $0.0291
10000+ $0.0285

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons