This website requires JavaScript.
no-image

* Images are for reference only

PCS0G561MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCS0G561MCL1GS
JLCPCB Part #
C5844804
Package
SMD,D8xL7mm
Description
-55℃~+105℃ 18mΩ 3.6A@100kHz 4V 5000hrs@105℃ 560uF 7mm 8mm Polymer ±20% SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7712
200+ $0.3076
500+ $0.2979
1000+ $0.2931
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons