
* Images are for reference only
UCB1V4R7MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCB1V4R7MCL1GS
- JLCPCB Part #
- C5979070
- Package
- SMD,D4xL7mm
- Description
- -25℃~+105℃ 15mA@120Hz 35V 4.7uF 4mm 7000hrs@105℃ 7mm ±20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2019
1000+
$0.0806
2500+
$0.0778
7500+
$0.0766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?