This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCJ1V100MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCJ1V100MCL1GS
JLCPCB Part #
C3829367
Package
SMD,D6.3xL9mm
Description
-40℃~+125℃ 10uF 14Ω 2000hrs@125℃ 35V 47.5mA@120Hz 6.3mm 9mm ±20% SMD,D6.3xL9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2790
200+ $0.1079
500+ $0.1042
800+ $0.1023

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons