This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LKG1C272MESYCK

Extended
Manufacturer
Nichicon
MFR.Part #
LKG1C272MESYCK
JLCPCB Part #
C1636384
Package
Plugin,D20xL35mm
Description
-40℃~+85℃ 1.75A@120Hz 1000hrs@85℃ 10mm 16V 20mm 2700uF 35mm ±20% 插件,D20xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2260
250+ $1.2482
500+ $1.2047
1000+ $1.1838

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons