
* Images are for reference only
USR1C221MDD1TE
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USR1C221MDD1TE
- JLCPCB Part #
- C2165431
- Package
- Plugin
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 220uF 225mA@10kHz 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0870
200+
$0.0338
500+
$0.0325
1000+
$0.0320
Welcome back, may I help you?