
* Images are for reference only
F110G807MFK
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- F110G807MFK
- JLCPCB Part #
- C19289311
- Package
- -
- Description
- -55℃~+105℃ 2.5mm 4V 5000hrs@105℃ 5mΩ@100kHz 6.3A@100kHz 800uF ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5029
200+
$6.5847
500+
$6.3651
1000+
$6.2569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?