
* Images are for reference only
UFG1E102MHM1TN
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1E102MHM1TN
- JLCPCB Part #
- C1580868
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 1000uF 16mm 25V 7.5mm 854mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2335
250+
$0.4770
500+
$0.4610
1000+
$0.4530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?