
* Images are for reference only
MCF52211CAF80
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52211CAF80
- JLCPCB Part #
- C1338071
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 32 Bit 3V~3.6V 63 80MHz Built-in FLASH Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B4B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8024
200+
$8.0500
450+
$7.7674
900+
$7.6277
Welcome back, may I help you?