
* Images are for reference only
MPXS2010VMM120
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXS2010VMM120
- JLCPCB Part #
- C6909739
- Package
- MAPBGA-257(14x14)
- Description
- -40℃~+105℃ 120MHz 128KB 12bit 1MB 32 Bit 3V~5.5V Built-in FLASH Freescale Series Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Built-in temperature sensor、Hardware ECC check、Window watchdog MAPBGA-257(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.8099
200+
$20.2747
500+
$19.5969
1000+
$19.2621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products