
* Images are for reference only
MCF52211CAE80
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF52211CAE80
- JLCPCB Part #
- C1344985
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 32 Bit 3V~3.6V 43 80MHz Built-in FLASH Freescale Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B4B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2590
200+
$7.8407
500+
$7.5651
800+
$7.4282
Related Products
Welcome back, may I help you?