
* Images are for reference only
ATSAM4C8CB-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4C8CB-AUT
- JLCPCB Part #
- C6126323
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.08V~1.32V 10bit 120MHz 128KB 32 Bit 512KB 74 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6880
180+
$7.4572
540+
$7.2074
990+
$7.0850
Related Products
Welcome back, may I help you?