This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF52210CAE80

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF52210CAE80
JLCPCB Part #
C1345763
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 12bit 16KB 32 Bit 3V~3.6V 43 64KB 80MHz Built-in FLASH Freescale Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B4B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1164
200+ $7.0112
500+ $6.7656
1000+ $6.6436

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons