
* Images are for reference only
MMCF0630K10400000150
Extended
- Manufacturer
- NISSEI
- MFR.Part #
- MMCF0630K10400000150
- JLCPCB Part #
- C2987834
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V Metallized Polyester ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
10+
$0.1501
30+
$0.1326
100+
$0.1062
500+
$0.0967
1000+
$0.0908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?