
* Images are for reference only
JWMPP85-685K100VDCP15D9
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-685K100VDCP15D9
- JLCPCB Part #
- C47279142
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100V 6.8uF Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9190
10+
$0.7511
30+
$0.6671
250+
$0.5847
500+
$0.5346
1000+
$0.5088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?