
* Images are for reference only
NB90-AC220S-S-A 2.3VA 40A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90-AC220S-S-A 2.3VA 40A
- JLCPCB Part #
- C54623287
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.2880
10+
$1.2590
30+
$1.2397
105+
$1.2204
Welcome back, may I help you?