
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) | |
| Length | 51.5mm | |
| Operate Time | 50ms | |
| Switching Current(Max) | 25A | |
| Coil Voltage | 240V | |
| Release Time | 50ms | |
| Height | 51mm | |
| Width | 33.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G7J-2A2B-P AC200/240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 125V@DC、250V@AC | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) | |
| Length | 51.5mm | |
| Operate Time | 50ms | |
| Switching Current(Max) | 25A | |
| Coil Voltage | 240V | |
| Release Time | 50ms | |
| Height | 51mm | |
| Width | 33.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G7J-2A2B-P AC200/240. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G7J-2A2B-P AC200/240 datasheets or manufacturer documentation.
Datasheet: G7J-2A2B-P AC200/240 Datasheet (PDF)
The G7J-2A2B-P AC200/240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.