
* Images are for reference only
GN-12VDC-1C-S16 16A
Extended
- Manufacturer
- NBC
- MFR.Part #
- GN-12VDC-1C-S16 16A
- JLCPCB Part #
- C48579814
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 12V 15ms 30V@DC、250V@AC 360Ω 400mW 8ms Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8163
10+
$0.7969
25+
$0.7840
100+
$0.7711
Related Products
Welcome back, may I help you?