


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Plugin,28x28mm | |
| Switching Voltage(Max) | 75V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 28mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 50A@14VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 28mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM94-12VDC-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Plugin,28x28mm | |
| Switching Voltage(Max) | 75V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 28mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 40A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 50A@14VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 28mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM94-12VDC-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM94-12VDC-A datasheets or manufacturer documentation.
Datasheet: BM94-12VDC-A Datasheet (PDF)
The BM94-12VDC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.