
* Images are for reference only
NB90-12S-S-A+EF GAP2.0 60A
Extended
- Manufacturer
- NBC
- MFR.Part #
- NB90-12S-S-A+EF GAP2.0 60A
- JLCPCB Part #
- C48579755
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 15ms 160Ω 20mΩ 277V@AC 60A 60A@240VAC、60A@277VAC 900mW AgSnO2InO3 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$2.5878
10+
$2.1898
50+
$1.9417
100+
$1.6855
500+
$1.5711
1000+
$1.5211
Welcome back, may I help you?