
* Images are for reference only
4-2158100-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2158100-6
- JLCPCB Part #
- C1562889
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 16A 400V@AC 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
200+
$0.4259
500+
$0.4114
1000+
$0.4033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?