CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. NBD3-5 (0.14W) 0.5A
NBD3-5 (0.14W) 0.5A - 1
NBD3-5 (0.14W) 0.5A - 2
NBD3-5 (0.14W) 0.5A - 3
Extended1/3
* Images are for reference only

NBD3-5 (0.14W) 0.5A

Attributes
Value
Manufacturer
NBC
MFR.Part #
NBD3-5 (0.14W) 0.5A
JLCPCB Part #
C48579831
Package
Plugin
Description
-40℃~+85℃ 140mW 178Ω 220V@DC、277V@AC 3A 4ms 4ms 500mA@125VAC、2A@30VDC 50mΩ 5V AgNi + Gold plated Two groups of conversions: 2C(Double-pole double-throw conversion) Plugin Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerNBC
PackagePlugin
Operating Temperature-40℃~+85℃
Operate Time4ms
Switching Current(Max)3A
Coil Voltage5V
Contact MaterialAgNi + Gold plated
Release Time4ms
Contact Resistance50mΩ
Contact Rating500mA@125VAC、2A@30VDC
Switching Voltage(Max)220V@DC、277V@AC
Coil Resistance178Ω
Contact FormTwo groups of conversions: 2C(Double-pole double-throw conversion)
Coil Rated Power140mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. NBD3-5 (0.14W) 0.5A
NBD3-5 (0.14W) 0.5A

* Images are for reference only

NBD3-5 (0.14W) 0.5A

Extended
Manufacturer

NBC

MFR.Part #
NBD3-5 (0.14W) 0.5A
JLCPCB Part #
C48579831
Package
Plugin
Description
-40℃~+85℃ 140mW 178Ω 220V@DC、277V@AC 3A 4ms 4ms 500mA@125VAC、2A@30VDC 50mΩ 5V AgNi + Gold plated Two groups of conversions: 2C(Double-pole double-throw conversion) Plugin Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NBD3-5 (0.14W) 0.5A

* Images are for reference only

NBD3-5 (0.14W) 0.5A

Extended
Manufacturer

NBC

MFR.Part #
NBD3-5 (0.14W) 0.5A
JLCPCB Part #
C48579831
Package
Plugin
Description
-40℃~+85℃ 140mW 178Ω 220V@DC、277V@AC 3A 4ms 4ms 500mA@125VAC、2A@30VDC 50mΩ 5V AgNi + Gold plated Two groups of conversions: 2C(Double-pole double-throw conversion) Plugin Signal Relays ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NBD3-5 (0.14W) 0.5A Specifications

NBD3-5 (0.14W) 0.5A technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerNBC
PackagePlugin
Operating Temperature-40℃~+85℃
Operate Time4ms
Switching Current(Max)3A
Coil Voltage5V
Contact MaterialAgNi + Gold plated
Release Time4ms
Contact Resistance50mΩ
Contact Rating500mA@125VAC、2A@30VDC
Switching Voltage(Max)220V@DC、277V@AC
Coil Resistance178Ω
Contact FormTwo groups of conversions: 2C(Double-pole double-throw conversion)
Coil Rated Power140mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NBD3-5 (0.14W) 0.5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NBD3-5 (0.14W) 0.5A Schematic Symbol & PCB Footprint

The NBD3-5 (0.14W) 0.5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy