
* Images are for reference only
T73-12VDC-SL-C 0.36W 10A
Extended
- Manufacturer
- NBC
- MFR.Part #
- T73-12VDC-SL-C 0.36W 10A
- JLCPCB Part #
- C54622882
- Package
- Plugin
- Description
- 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
10+
$0.3146
30+
$0.3097
100+
$0.3049
Welcome back, may I help you?