


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Plugin,28x28mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.8W | |
| Length | 28mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 80A@14VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 28mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM94-12VDC-C-b-s technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NBC | |
| Package | Plugin,28x28mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.8W | |
| Length | 28mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 80A@14VDC | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 28mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM94-12VDC-C-b-s. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM94-12VDC-C-b-s datasheets or manufacturer documentation.
Datasheet: BM94-12VDC-C-b-s Datasheet (PDF)
The BM94-12VDC-C-b-s schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.