
* Images are for reference only
MT46H256M32L4JV-5 WT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H256M32L4JV-5 WT:B
- JLCPCB Part #
- C20480834
- Package
- 168-VFBGA (12x12)
- Description
- -25℃~+85℃ 1.7V~1.95V 200MHz 8Gbit LPDDR SDRAM 168-VFBGA (12x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9008
200+
$24.6996
500+
$23.8741
1000+
$23.4662
Welcome back, may I help you?