
* Images are for reference only
MT29F16G08ADACAH4:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F16G08ADACAH4:C TR
- JLCPCB Part #
- C19738943
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 16Gbit 2.7V~3.6V Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.9252
200+
$27.1023
500+
$26.1968
1000+
$25.7505
Welcome back, may I help you?