
* Images are for reference only
MT46H64M32L2JG-6 IT:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H64M32L2JG-6 IT:A TR
- JLCPCB Part #
- C20478650
- Package
- 168-VFBGA (12x12)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 2Gbit LPDDRSeries 168-VFBGA (12x12) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.3624
200+
$18.4993
500+
$17.8818
1000+
$17.5763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →