This website requires JavaScript.
no-image

* Images are for reference only

MT46H32M32LFJG-6 IT:A TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H32M32LFJG-6 IT:A TR
JLCPCB Part #
C20478054
Package
168-VFBGA (12x12)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 1Gbit SDRAM LPDDR 168-VFBGA (12x12) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8302
200+ $13.0993
500+ $12.6618
1000+ $12.4463

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons