
* Images are for reference only
MT29F2G08ABBGAH4-IT:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F2G08ABBGAH4-IT:G
- JLCPCB Part #
- C2880457
- Package
- VFBGA-63
- Description
- -40℃~+85℃ 1.7V~1.95V 2Gbit Parallel VFBGA-63 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4709
10+
$2.4163
30+
$2.3794
100+
$2.2172
Related Products
Welcome back, may I help you?