This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H256M32R4JV-5 IT:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H256M32R4JV-5 IT:B TR
JLCPCB Part #
C20478681
Package
168-VFBGA (12x12)
Description
-40℃~+85℃ 1.7V~1.95V 200MHz 8Gbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 168-VFBGA (12x12) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.1728
200+ $24.8082
500+ $23.9790
1000+ $23.5693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons