This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H16M32LFCX-5:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H16M32LFCX-5:B
JLCPCB Part #
C20561123
Package
90-VFBGA (9x13)
Description
0℃~+70℃ 1.7V~1.95V 200MHz 50mA 512Mbit LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.3975
200+ $10.5337
500+ $10.1821
1000+ $10.0071
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons