This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H64M32LFCX-5 AT:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H64M32LFCX-5 AT:B TR
JLCPCB Part #
C20564484
Package
90-VFBGA (9x13)
Description
-40℃~+105℃ 1.7V~1.95V 200MHz 2Gbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.7929
200+ $13.0844
500+ $12.6474
1000+ $12.4321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons