
* Images are for reference only
MT46H64M32LFCX-48 IT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H64M32LFCX-48 IT:B TR
- JLCPCB Part #
- C20563032
- Package
- 90-VFBGA (9x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 208MHz 2Gbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0699
200+
$7.6086
500+
$7.3557
1000+
$7.2300
Welcome back, may I help you?