This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H64M32LFCX-6 WT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H64M32LFCX-6 WT:B
JLCPCB Part #
C20562587
Package
90-VFBGA (9x13)
Description
-25℃~+85℃ 1.7V~1.95V 166MHz 2Gbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.9361
200+ $9.1513
500+ $8.8463
1000+ $8.6954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons