
* Images are for reference only
MT47H64M16HR-3 AAT:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M16HR-3 AAT:H
- JLCPCB Part #
- C20462607
- Package
- 84-FBGA (8x12.5)
- Description
- -40℃~+105℃ 1.7V~1.9V 1Gbit 2mA 333MHz 70mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 84-FBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7526
200+
$11.0731
500+
$10.7039
1000+
$10.5208
Welcome back, may I help you?