
* Images are for reference only
MT58L256L36FT-10IT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT58L256L36FT-10IT
- JLCPCB Part #
- C6685732
- Package
- TQFP-100(14x20.1)
- Description
- -40℃~+85℃ 3.135V~3.6V 8Mbit Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2786
200+
$12.0822
500+
$11.6779
1000+
$11.4781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?