
* Images are for reference only
M29W040B55K6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W040B55K6E
- JLCPCB Part #
- C19742143
- Package
- PLCC-32(11.4x13.9)
- Description
- -40℃~+85℃ 2.7V~3.6V 4Mbit Parallel PLCC-32(11.4x13.9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4766
192+
$2.5849
512+
$2.4982
992+
$2.4565
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?