
* Images are for reference only
M25PE40-VMC6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE40-VMC6G
- JLCPCB Part #
- C19607979
- Package
- MLP-8(3x3)
- Description
- -40℃~+85℃ 11ms 2.7V~3.6V 20 Years 4Mbit 75MHz SPI MLP-8(3x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9968
200+
$0.7981
500+
$0.7708
1000+
$0.7579
Welcome back, may I help you?