
* Images are for reference only
M50FLW080BK5G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M50FLW080BK5G
- JLCPCB Part #
- C19757092
- Package
- PLCC-32(11.4x13.9)
- Description
- -20℃~+85℃ 33MHz 3V~3.6V 8Mbit Parallel PLCC-32(11.4x13.9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0764
192+
$5.2184
512+
$5.0433
992+
$4.9581
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?