
* Images are for reference only
M50FLW080AK5G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M50FLW080AK5G
- JLCPCB Part #
- C19741490
- Package
- PLCC-32(11.4x13.9)
- Description
- -20℃~+85℃ 33MHz 3V~3.6V 8Mbit Parallel PLCC-32(11.4x13.9) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1145
192+
$5.2336
512+
$5.0579
992+
$4.9725
Welcome back, may I help you?