
* Images are for reference only
MT40A512M16JY-083EIT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M16JY-083EIT:B
- JLCPCB Part #
- C598829
- Package
- FBGA-96
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 8Gbit DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3002
200+
$13.2747
500+
$12.8084
1368+
$12.5768
Related Products
Welcome back, may I help you?