
* Images are for reference only
MT46H16M32LFB5-5 IT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H16M32LFB5-5 IT:C TR
- JLCPCB Part #
- C5330494
- Package
- VFBGA-90
- Description
- -40℃~+85℃ 1.7V~1.95V 115mA 200MHz 512Mbit 700uA LPDDR SDRAM VFBGA-90 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3404
10+
$6.4092
30+
$5.5984
100+
$5.1232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?