
* Images are for reference only
AS4C8M32S-7BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C8M32S-7BCNTR
- JLCPCB Part #
- C20455304
- Package
- 90-TFBGA (8x13)
- Description
- 0℃~+70℃ 143MHz 256Mbit 3V~3.6V 90-TFBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0695
200+
$5.2156
500+
$5.0416
1000+
$4.9547
Welcome back, may I help you?