
* Images are for reference only
MT46V16M16FG-6 L:F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V16M16FG-6 L:F TR
- JLCPCB Part #
- C20491938
- Package
- 60-FBGA (8x14)
- Description
- Auto precharge function、Data mask function 60-FBGA (8x14) DDR SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7848
200+
$5.5005
500+
$5.3174
1000+
$5.2259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?