
* Images are for reference only
MTFC32GAZAQHD-AAT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC32GAZAQHD-AAT TR
- JLCPCB Part #
- C6685869
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+105℃ 2.7V~3.6V 200MHz 256Gbit VFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6876
200+
$12.6433
500+
$12.2210
1000+
$12.0123
Welcome back, may I help you?