
* Images are for reference only
MT29F8G08ADAFAWP-AIT:F TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ADAFAWP-AIT:F TR
- JLCPCB Part #
- C20169596
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 2.7V~3.6V 8Gbit Parallel TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7142
200+
$5.8709
500+
$5.6747
1000+
$5.5782
Related Products