This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C8M32S-6BINTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C8M32S-6BINTR
JLCPCB Part #
C20456894
Package
90-TFBGA (8x13)
Description
-40℃~+85℃ 166MHz 256Mbit 3V~3.6V 90-TFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7322
200+ $5.8781
500+ $5.6831
1000+ $5.5848
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons