
* Images are for reference only
JANTX1N5655A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5655A/TR
- JLCPCB Part #
- C6070259
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1.5kW@10/1000us 113V 13.3A@10/1000us 5uA 70.1V 86.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.7871
200+
$57.3728
500+
$55.4560
1000+
$54.5089
Welcome back, may I help you?