
* Images are for reference only
MTQH505030SR68MGT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH505030SR68MGT
- JLCPCB Part #
- C51883188
- Package
- SMD,5.2x5mm
- Description
- 19A 21A 3.8mΩ 680nH ±20% SMD,5.2x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 365
In-stock Item Pricing
Qty Unit Price
1+
$0.4694
10+
$0.3726
30+
$0.3307
100+
$0.2791
500+
$0.2549
1000+
$0.2420
Welcome back, may I help you?