This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TP5.0SMDJ100A

Extended
Manufacturer
Littelfuse
MFR.Part #
TP5.0SMDJ100A
JLCPCB Part #
C20350097
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 100V 123V 209.3V 231.8A@8/20us 5kW@10/1000us 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7586
200+ $0.3028
500+ $0.2932
1000+ $0.2883
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons